
C2220C475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15989-2-ND - Tape & Reel (TR) 399-15989-1-ND - Cut Tape (CT) 399-15989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C475K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥776.00000 | ¥776 |
| 10 | ¥555.70000 | ¥5,557 |
| 50 | ¥468.38000 | ¥23,419 |
| 100 | ¥441.32000 | ¥44,132 |
| 500 | ¥395.56800 | ¥197,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥381.39400 | ¥381,394 |
| 2,000 | ¥369.72050 | ¥739,441 |
| 3,000 | ¥363.87267 | ¥1,091,618 |
| Unit Price without JCT: | ¥776.00000 |
|---|---|
| Unit Price with JCT: | ¥853.60000 |

