
C2220C474K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474K2RACTUTR-ND - Tape & Reel (TR) 399-C2220C474K2RACTUCT-ND - Cut Tape (CT) 399-C2220C474K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474K2RACTU |
Description | CAP CER 0.47UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥442.00000 | ¥442 |
| 10 | ¥304.30000 | ¥3,043 |
| 50 | ¥249.34000 | ¥12,467 |
| 100 | ¥232.34000 | ¥23,234 |
| 500 | ¥203.61400 | ¥101,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥194.72000 | ¥194,720 |
| 2,000 | ¥187.39500 | ¥374,790 |
| 3,000 | ¥183.72367 | ¥551,171 |
| 5,000 | ¥179.65600 | ¥898,280 |
| 7,000 | ¥177.27700 | ¥1,240,939 |
| Unit Price without JCT: | ¥442.00000 |
|---|---|
| Unit Price with JCT: | ¥486.20000 |

