
C2220C474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474K1RACTUTR-ND - Tape & Reel (TR) 399-C2220C474K1RACTUCT-ND - Cut Tape (CT) 399-C2220C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥427.00000 | ¥427 |
| 10 | ¥293.20000 | ¥2,932 |
| 50 | ¥239.84000 | ¥11,992 |
| 100 | ¥223.32000 | ¥22,332 |
| 500 | ¥195.41800 | ¥97,709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥186.77600 | ¥186,776 |
| 2,000 | ¥179.66250 | ¥359,325 |
| 3,000 | ¥176.09733 | ¥528,292 |
| 5,000 | ¥172.14560 | ¥860,728 |
| 7,000 | ¥169.83529 | ¥1,188,847 |
| Unit Price without JCT: | ¥427.00000 |
|---|---|
| Unit Price with JCT: | ¥469.70000 |

