
C2220C224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C224K2RACTUTR-ND - Tape & Reel (TR) 399-C2220C224K2RACTUCT-ND - Cut Tape (CT) 399-C2220C224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C224KBRACTU | KEMET | 1,015 | 399-C2220C224KBRACTUCT-ND | ¥283.00000 | Upgrade |
| C5750X7R2J224K230KA | TDK | 3,696 | 445-2305-1-ND | ¥196.00000 | Upgrade |
| C5750X7R2J224K230KM | TDK | 8,154 | 445-6132-1-ND | ¥191.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥442.00000 | ¥442 |
| 10 | ¥303.50000 | ¥3,035 |
| 50 | ¥248.62000 | ¥12,431 |
| 100 | ¥231.65000 | ¥23,165 |
| 500 | ¥202.98600 | ¥101,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥194.11000 | ¥194,110 |
| 2,000 | ¥186.80000 | ¥373,600 |
| 3,000 | ¥183.13767 | ¥549,413 |
| 5,000 | ¥179.07900 | ¥895,395 |
| 7,000 | ¥176.70557 | ¥1,236,939 |
| Unit Price without JCT: | ¥442.00000 |
|---|---|
| Unit Price with JCT: | ¥486.20000 |

