0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C224J5GACTU

DigiKey Part Number
399-C2220C224J5GACTUTR-ND - Tape & Reel (TR)
399-C2220C224J5GACTUCT-ND - Cut Tape (CT)
399-C2220C224J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C224J5GACTU
Description
CAP CER 0.22UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C224J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,817
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥655.00000¥655
10¥463.20000¥4,632
50¥387.14000¥19,357
100¥363.61000¥36,361
500¥323.82000¥161,910
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥311.49200¥311,492
2,000¥301.34000¥602,680
3,000¥296.25467¥888,764
5,000¥290.61500¥1,453,075
Manufacturers Standard Package
Unit Price without JCT:¥655.00000
Unit Price with JCT:¥720.50000