
C2220C224J1GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C224J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C224J1GACTUCT-ND - Cut Tape (CT) 399-C2220C224J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224J1GACTU |
Description | CAP CER 0.22UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥743.00000 | ¥743 |
| 10 | ¥531.00000 | ¥5,310 |
| 50 | ¥446.48000 | ¥22,324 |
| 100 | ¥420.37000 | ¥42,037 |
| 500 | ¥376.18400 | ¥188,092 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥362.50200 | ¥362,502 |
| 2,000 | ¥351.23100 | ¥702,462 |
| 3,000 | ¥345.58067 | ¥1,036,742 |
| Unit Price without JCT: | ¥743.00000 |
|---|---|
| Unit Price with JCT: | ¥817.30000 |

