
C2220C223J1GACTU | |
---|---|
DigiKey Part Number | 399-C2220C223J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C223J1GACTUCT-ND - Cut Tape (CT) 399-C2220C223J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223J1GACTU |
Description | CAP CER 0.022UF 100V C0GNP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥635.00000 | ¥635 |
10 | ¥409.60000 | ¥4,096 |
50 | ¥378.14000 | ¥18,907 |
100 | ¥355.58000 | ¥35,558 |
500 | ¥321.83400 | ¥160,917 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥305.59500 | ¥305,595 |
2,000 | ¥295.86050 | ¥591,721 |
3,000 | ¥290.98200 | ¥872,946 |
5,000 | ¥285.57380 | ¥1,427,869 |
Unit Price without JCT: | ¥635.00000 |
---|---|
Unit Price with JCT: | ¥698.50000 |