C2220C223G5GAL7800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1,135.83600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥596.38400
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥449.55400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥954.32800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥954.32800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥449.55400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥954.32800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥449.55400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,321.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥619.64600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,321.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥619.64600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C223G5GAL7800

DigiKey Part Number
399-C2220C223G5GAL7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C223G5GAL7800
Description
CAP CER 0.022UF 50V NP0 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C223G5GAL7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥706.13800¥706,138
Manufacturers Standard Package
Unit Price without JCT:¥706.13800
Unit Price with JCT:¥776.75180