Parametric Equivalent
Parametric Equivalent

C2220C204KCGLC7210 | |
|---|---|
DigiKey Part Number | 399-C2220C204KCGLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C204KCGLC7210 |
Description | CAP 0.2UF 500V C0G 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C204KCGLCAUTO7210 | KEMET | 0 | 399-C2220C204KCGLCAUTO7210TR-ND | ¥333.60880 | Parametric Equivalent |
| C2220C204KCGLCTU | KEMET | 0 | 399-C2220C204KCGLCTUTR-ND | ¥374.84667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥332.56240 | ¥415,703 |
| Unit Price without JCT: | ¥332.56240 |
|---|---|
| Unit Price with JCT: | ¥365.81864 |


