


C2220C475M1R2C7186 | |
|---|---|
DigiKey Part Number | 399-10020-2-ND - Tape & Reel (TR) 399-10020-1-ND - Cut Tape (CT) 399-10020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C475M1R2C7186 |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C475M1R2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥995.00000 | ¥995 |
| 10 | ¥727.10000 | ¥7,271 |
| 50 | ¥619.98000 | ¥30,999 |
| 100 | ¥586.82000 | ¥58,682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥559.54000 | ¥111,908 |
| 400 | ¥537.07500 | ¥214,830 |
| 600 | ¥525.82000 | ¥315,492 |
| 1,000 | ¥513.34900 | ¥513,349 |
| 1,400 | ¥506.05286 | ¥708,474 |
| 2,000 | ¥499.03300 | ¥998,066 |
| Unit Price without JCT: | ¥995.00000 |
|---|---|
| Unit Price with JCT: | ¥1,094.50000 |

