
C2220C124J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C124J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C124J5GACTUCT-ND - Cut Tape (CT) 399-C2220C124J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C124J5GACTU |
Description | CAP CER 0.12UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C124J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥686.00000 | ¥686 |
| 10 | ¥487.80000 | ¥4,878 |
| 50 | ¥408.62000 | ¥20,431 |
| 100 | ¥384.15000 | ¥38,415 |
| 500 | ¥342.74800 | ¥171,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥329.92200 | ¥329,922 |
| 2,000 | ¥319.35900 | ¥638,718 |
| 3,000 | ¥314.06600 | ¥942,198 |
| 5,000 | ¥308.19780 | ¥1,540,989 |
| Unit Price without JCT: | ¥686.00000 |
|---|---|
| Unit Price with JCT: | ¥754.60000 |

