
C2220C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C104KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C104KCRACTUCT-ND - Cut Tape (CT) 399-C2220C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥721.00000 | ¥721 |
| 10 | ¥514.80000 | ¥5,148 |
| 50 | ¥432.42000 | ¥21,621 |
| 100 | ¥406.92000 | ¥40,692 |
| 500 | ¥363.75400 | ¥181,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥350.38600 | ¥350,386 |
| 2,000 | ¥339.37500 | ¥678,750 |
| 3,000 | ¥333.85967 | ¥1,001,579 |
| 5,000 | ¥327.74300 | ¥1,638,715 |
| Unit Price without JCT: | ¥721.00000 |
|---|---|
| Unit Price with JCT: | ¥793.10000 |

