Parametric Equivalent
Parametric Equivalent

C2220C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C104KBRACTUTR-ND - Tape & Reel (TR) 399-C2220C104KBRACTUCT-ND - Cut Tape (CT) 399-C2220C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥252.30000 | ¥2,523 |
| 50 | ¥204.80000 | ¥10,240 |
| 100 | ¥190.17000 | ¥19,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥165.36400 | ¥82,682 |
| 1,000 | ¥157.69200 | ¥157,692 |
| 1,500 | ¥153.84667 | ¥230,770 |
| 2,500 | ¥149.58640 | ¥373,966 |
| 3,500 | ¥147.09429 | ¥514,830 |
| 5,000 | ¥144.69740 | ¥723,487 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |



