C2220C104KBRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 100
Unit Price: ¥374.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥217.95200
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C104KBRACTU

DigiKey Part Number
399-C2220C104KBRACTUTR-ND - Tape & Reel (TR)
399-C2220C104KBRACTUCT-ND - Cut Tape (CT)
399-C2220C104KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C104KBRACTU
Description
CAP CER 0.1UF 630V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C104KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥372.00000¥372
10¥252.30000¥2,523
50¥204.80000¥10,240
100¥190.17000¥19,017
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥165.36400¥82,682
1,000¥157.69200¥157,692
1,500¥153.84667¥230,770
2,500¥149.58640¥373,966
3,500¥147.09429¥514,830
5,000¥144.69740¥723,487
Manufacturers Standard Package
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000