
C2220C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C103KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C103KCRACTUCT-ND - Cut Tape (CT) 399-C2220C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥711.00000 | ¥711 |
| 10 | ¥507.20000 | ¥5,072 |
| 50 | ¥425.60000 | ¥21,280 |
| 100 | ¥400.39000 | ¥40,039 |
| 500 | ¥357.72400 | ¥178,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥344.51100 | ¥344,511 |
| 2,000 | ¥333.62750 | ¥667,255 |
| 3,000 | ¥328.17433 | ¥984,523 |
| 5,000 | ¥322.12880 | ¥1,610,644 |
| Unit Price without JCT: | ¥711.00000 |
|---|---|
| Unit Price with JCT: | ¥782.10000 |

