1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C102FCGACTU

DigiKey Part Number
399-C2220C102FCGACTUTR-ND - Tape & Reel (TR)
399-C2220C102FCGACTUCT-ND - Cut Tape (CT)
399-C2220C102FCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C102FCGACTU
Description
CAP CER 1000PF 500V C0G/NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C102FCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,107.00000¥1,107
10¥813.60000¥8,136
50¥697.14000¥34,857
100¥661.09000¥66,109
500¥603.21800¥301,609
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥581.11400¥581,114
2,000¥565.53600¥1,131,072
Manufacturers Standard Package
Unit Price without JCT:¥1,107.00000
Unit Price with JCT:¥1,217.70000