Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C202C105K5R5CA | |
|---|---|
DigiKey Part Number | 399-C202C105K5R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C202C105K5R5CA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C202C105K5R5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥747.04000 | ¥37,352 |
| Unit Price without JCT: | ¥747.04000 |
|---|---|
| Unit Price with JCT: | ¥821.74400 |




