
C1825C911FZGACAUTO | |
|---|---|
DigiKey Part Number | 399-16801-2-ND - Tape & Reel (TR) 399-16801-1-ND - Cut Tape (CT) 399-16801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C911FZGACAUTO |
Description | CAP CER 1825 910PF 2500V C0G 1% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C911FZGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥901.00000 | ¥901 |
| 10 | ¥653.10000 | ¥6,531 |
| 50 | ¥554.30000 | ¥27,715 |
| 100 | ¥523.73000 | ¥52,373 |
| 500 | ¥472.00600 | ¥236,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥455.98300 | ¥455,983 |
| 2,000 | ¥442.78800 | ¥885,576 |
| 3,000 | ¥436.17400 | ¥1,308,522 |
| Unit Price without JCT: | ¥901.00000 |
|---|---|
| Unit Price with JCT: | ¥991.10000 |

