910 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C911FZGACAUTO

DigiKey Part Number
399-16801-2-ND - Tape & Reel (TR)
399-16801-1-ND - Cut Tape (CT)
399-16801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C911FZGACAUTO
Description
CAP CER 1825 910PF 2500V C0G 1%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
910 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C911FZGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥901.00000¥901
10¥653.10000¥6,531
50¥554.30000¥27,715
100¥523.73000¥52,373
500¥472.00600¥236,003
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥455.98300¥455,983
2,000¥442.78800¥885,576
3,000¥436.17400¥1,308,522
Manufacturers Standard Package
Unit Price without JCT:¥901.00000
Unit Price with JCT:¥991.10000