Upgrade
Upgrade
Upgrade

C1825C822KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C822KGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C822KGRACTU |
Description | CAP CER 8200PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C822KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C822JGRACTU | KEMET | 0 | 399-C1825C822JGRACTUTR-ND | ¥194.54000 | Upgrade |
| HV1825Y822JXHATHV | Vishay Vitramon | 0 | HV1825Y822JXHATHV-ND | ¥345.84700 | Upgrade |
| HV1825Y822KXHATHV | Vishay Vitramon | 0 | HV1825Y822KXHATHV-ND | ¥329.52800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥263.93200 | ¥131,966 |
| Unit Price without JCT: | ¥263.93200 |
|---|---|
| Unit Price with JCT: | ¥290.32520 |



