


C2220C153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C153KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C153KHRACTUCT-ND - Cut Tape (CT) 399-C2220C153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C153KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥464.00000 | ¥464 |
| 10 | ¥320.40000 | ¥3,204 |
| 50 | ¥263.14000 | ¥13,157 |
| 100 | ¥245.47000 | ¥24,547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥215.55600 | ¥107,778 |
| 1,000 | ¥206.29300 | ¥206,293 |
| 1,500 | ¥201.65400 | ¥302,481 |
| 2,500 | ¥196.51200 | ¥491,280 |
| 3,500 | ¥193.50514 | ¥677,268 |
| 5,000 | ¥190.61160 | ¥953,058 |
| Unit Price without JCT: | ¥464.00000 |
|---|---|
| Unit Price with JCT: | ¥510.40000 |

