
C1825C682F1GAC7800 | |
---|---|
cms-digikey-product-number | 399-C1825C682F1GAC7800TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1825C682F1GAC7800 |
cms-description | CAP CER 6800PF 100V C0G/NP0 1825 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1825C682F1GAC7800 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ¥663.85800 | ¥663,858 |
Unit Price without JCT: | ¥663.85800 |
---|---|
Unit Price with JCT: | ¥730.24380 |