
C1825C222KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C222KHRACTUTR-ND - Tape & Reel (TR) 399-C1825C222KHRACTUCT-ND - Cut Tape (CT) 399-C1825C222KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C222KHRACTU |
Description | CAP CER 2200PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C222KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥623.00000 | ¥623 |
| 10 | ¥439.70000 | ¥4,397 |
| 50 | ¥366.60000 | ¥18,330 |
| 100 | ¥344.02000 | ¥34,402 |
| 500 | ¥305.78200 | ¥152,891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥293.94100 | ¥293,941 |
| 2,000 | ¥284.18900 | ¥568,378 |
| 3,000 | ¥279.30300 | ¥837,909 |
| 5,000 | ¥273.88420 | ¥1,369,421 |
| Unit Price without JCT: | ¥623.00000 |
|---|---|
| Unit Price with JCT: | ¥685.30000 |

