2000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C202KGGACAUTO

DigiKey Part Number
399-C1825C202KGGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C202KGGACAUTO
Description
CAP CER 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C202KGGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1825 (4564 Metric)
Voltage - Rated
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
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
500¥162.25600¥81,128
Manufacturers Standard Package
Unit Price without JCT:¥162.25600
Unit Price with JCT:¥178.48160