Upgrade
Direct

C1825C153G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1825C153G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C153G5GACTU |
Description | CAP CER 0.015UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C153G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C153F5GACTU | KEMET | 0 | 399-C1825C153F5GACTUTR-ND | ¥941.34700 | Upgrade |
| 18255A153GAT2A | KYOCERA AVX | 0 | 478-KGM44CCG1H153GVTR-ND | ¥1,863.71300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥487.48400 | ¥487,484 |
| Unit Price without JCT: | ¥487.48400 |
|---|---|
| Unit Price with JCT: | ¥536.23240 |



