
C1825C105M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1825C105M5UACTUTR-ND - Tape & Reel (TR) 399-C1825C105M5UACTUCT-ND - Cut Tape (CT) 399-C1825C105M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105M5UACTU |
Description | CAP CER 1UF 50V Z5U 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥281.00000 | ¥281 |
| 10 | ¥187.10000 | ¥1,871 |
| 50 | ¥149.66000 | ¥7,483 |
| 100 | ¥138.10000 | ¥13,810 |
| 500 | ¥118.55000 | ¥59,275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥112.50100 | ¥112,501 |
| 2,000 | ¥107.52050 | ¥215,041 |
| 3,000 | ¥105.02533 | ¥315,076 |
| 5,000 | ¥102.26040 | ¥511,302 |
| 7,000 | ¥100.64271 | ¥704,499 |
| 10,000 | ¥99.08730 | ¥990,873 |
| Unit Price without JCT: | ¥281.00000 |
|---|---|
| Unit Price with JCT: | ¥309.10000 |

