10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C103J5GACTU

DigiKey Part Number
399-C1825C103J5GACTUTR-ND - Tape & Reel (TR)
399-C1825C103J5GACTUCT-ND - Cut Tape (CT)
399-C1825C103J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C103J5GACTU
Description
CAP CER 10000PF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C103J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥374.00000¥374
10¥254.40000¥2,544
50¥206.56000¥10,328
100¥191.83000¥19,183
500¥166.87400¥83,437
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥159.14900¥159,149
2,000¥152.78950¥305,579
3,000¥149.60367¥448,811
5,000¥146.07080¥730,354
7,000¥144.00571¥1,008,040
10,000¥142.01840¥1,420,184
Manufacturers Standard Package
Unit Price without JCT:¥374.00000
Unit Price with JCT:¥411.40000