Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812X945K5RLC7210 | |
|---|---|
DigiKey Part Number | 399-C1812X945K5RLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X945K5RLC7210 |
Description | CAP CER 9.4UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X945K5RLCAUTO | KEMET | 601 | 399-C1812X945K5RLCAUTOCT-ND | ¥854.00000 | Parametric Equivalent |
| C1812X945K5RLCAUTO7210 | KEMET | 0 | 399-C1812X945K5RLCAUTO7210TR-ND | ¥320.64200 | Parametric Equivalent |
| C1812X945K5RLCTU | KEMET | 0 | 399-C1812X945K5RLCTUTR-ND | ¥355.15800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥318.60950 | ¥637,219 |
| Unit Price without JCT: | ¥318.60950 |
|---|---|
| Unit Price with JCT: | ¥350.47045 |


