C1812X473K4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥468.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥467.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥148.82300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥148.73100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.98400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.93800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥60.74600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥61.95600
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X473K4JACTU

DigiKey Part Number
399-C1812X473K4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X473K4JACTU
Description
CAP CER 0.047UF 16V U2J 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X473K4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥60.72100¥60,721
Manufacturers Standard Package
Unit Price without JCT:¥60.72100
Unit Price with JCT:¥66.79310