
C1812X471JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812X471JGGACTUTR-ND - Tape & Reel (TR) 399-C1812X471JGGACTUCT-ND - Cut Tape (CT) 399-C1812X471JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X471JGGACTU |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X471JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,070.00000 | ¥1,070 |
| 10 | ¥785.90000 | ¥7,859 |
| 50 | ¥672.42000 | ¥33,621 |
| 100 | ¥637.27000 | ¥63,727 |
| 500 | ¥579.36600 | ¥289,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥559.36100 | ¥559,361 |
| 2,000 | ¥544.17950 | ¥1,088,359 |
| 3,000 | ¥536.57633 | ¥1,609,729 |
| Unit Price without JCT: | ¥1,070.00000 |
|---|---|
| Unit Price with JCT: | ¥1,177.00000 |

