Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1812X273J4JACAUTO | |
|---|---|
DigiKey Part Number | C1812X273J4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X273J4JACAUTO |
Description | CAP CER 0.027UF 16V U2J 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 16V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X273J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X273F3JACAUTO | KEMET | 0 | C1812X273F3JACAUTO-ND | ¥642.19300 | Upgrade |
| C1812X273F4JACAUTO | KEMET | 0 | C1812X273F4JACAUTO-ND | ¥641.91200 | Upgrade |
| C1812X273G3JACAUTO | KEMET | 0 | C1812X273G3JACAUTO-ND | ¥203.80800 | Upgrade |
| C1812X273G4JACAUTO | KEMET | 0 | C1812X273G4JACAUTO-ND | ¥203.71900 | Upgrade |
| C1812X273J3JACAUTO | KEMET | 0 | C1812X273J3JACAUTO-ND | ¥147.98300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥147.91500 | ¥147,915 |
| Unit Price without JCT: | ¥147.91500 |
|---|---|
| Unit Price with JCT: | ¥162.70650 |


