Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1812X222G5HACTU | |
|---|---|
DigiKey Part Number | 399-C1812X222G5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X222G5HACTU |
Description | CAP CER 1812 2.2NF 50V ULTRA STA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X222G5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X222F1HACTU | KEMET | 0 | 399-C1812X222F1HACTUTR-ND | ¥86.48100 | Upgrade |
| C1812X222F5HACTU | KEMET | 0 | 399-C1812X222F5HACTUTR-ND | ¥80.74100 | Upgrade |
| C1812X222G1HACTU | KEMET | 0 | 399-C1812X222G1HACTUTR-ND | ¥44.16000 | Upgrade |
| C1812X222G5HACAUTO | KEMET | 0 | C1812X222G5HACAUTO-ND | ¥42.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥41.36500 | ¥41,365 |
| Unit Price without JCT: | ¥41.36500 |
|---|---|
| Unit Price with JCT: | ¥45.50150 |


