Upgrade
Upgrade
Upgrade

C1812X182K1HACAUTO | |
|---|---|
DigiKey Part Number | C1812X182K1HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X182K1HACAUTO |
Description | CAP CER 1812 1.8NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X182K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X182F1HACAUTO | KEMET | 0 | C1812X182F1HACAUTO-ND | ¥87.67300 | Upgrade |
| C1812X182G1HACAUTO | KEMET | 0 | C1812X182G1HACAUTO-ND | ¥45.43500 | Upgrade |
| C1812X182J1HACAUTO | KEMET | 0 | C1812X182J1HACAUTO-ND | ¥27.99650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥26.84400 | ¥53,688 |
| Unit Price without JCT: | ¥26.84400 |
|---|---|
| Unit Price with JCT: | ¥29.52840 |


