Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1812X124G8JACAUTO | |
|---|---|
DigiKey Part Number | C1812X124G8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X124G8JACAUTO |
Description | CAP CER 0.12UF 10V U2J 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±2% 10V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X124G8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X124F3JACAUTO | KEMET | 0 | C1812X124F3JACAUTO-ND | ¥641.72900 | Upgrade |
| C1812X124F4JACAUTO | KEMET | 0 | C1812X124F4JACAUTO-ND | ¥641.44200 | Upgrade |
| C1812X124F8JACAUTO | KEMET | 0 | C1812X124F8JACAUTO-ND | ¥641.15900 | Upgrade |
| C1812X124G3JACAUTO | KEMET | 0 | C1812X124G3JACAUTO-ND | ¥203.65400 | Upgrade |
| C1812X124G4JACAUTO | KEMET | 0 | C1812X124G4JACAUTO-ND | ¥203.56400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥203.47600 | ¥203,476 |
| Unit Price without JCT: | ¥203.47600 |
|---|---|
| Unit Price with JCT: | ¥223.82360 |


