Upgrade
Parametric Equivalent

C1812X112G1HACTU | |
|---|---|
DigiKey Part Number | 399-C1812X112G1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X112G1HACTU |
Description | CAP CER 1812 1.1NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±2% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X112G1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X112F5HACTU | KEMET | 0 | C1812X112F5HAC7800-ND | ¥89.98000 | Upgrade |
| C1812X112G1HACAUTO | KEMET | 0 | C1812X112G1HACAUTO-ND | ¥45.43500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥44.16000 | ¥44,160 |
| Unit Price without JCT: | ¥44.16000 |
|---|---|
| Unit Price with JCT: | ¥48.57600 |


