C1812X112F1HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥467.28900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥466.99800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥466.70700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥148.52800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥148.43700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥148.34700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.77300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.72600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.65700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥60.64800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥60.59800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥60.57300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥58.46900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥58.44400
Datasheet
1100 pF ±1% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X112F1HACTU

DigiKey Part Number
399-C1812X112F5HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X112F1HACTU
Description
CAP CER 1812 1.1NF 100V ULTRA ST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1100 pF ±1% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X112F1HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥86.48100¥86,481
Manufacturers Standard Package
Unit Price without JCT:¥86.48100
Unit Price with JCT:¥95.12910