1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X105K5RACTU

DigiKey Part Number
399-C1812X105K5RACTUTR-ND - Tape & Reel (TR)
399-C1812X105K5RACTUCT-ND - Cut Tape (CT)
399-C1812X105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X105K5RACTU
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X105K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥746.00000¥746
10¥533.10000¥5,331
50¥448.46000¥22,423
100¥422.26000¥42,226
500¥377.93200¥188,966
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥364.20200¥364,202
2,000¥352.89600¥705,792
3,000¥347.23033¥1,041,691
Manufacturers Standard Package
Unit Price without JCT:¥746.00000
Unit Price with JCT:¥820.60000