Upgrade
Upgrade
Upgrade



C1812X104K3JACAUTO | |
|---|---|
DigiKey Part Number | C1812X104K3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X104K3JACAUTO |
Description | CAP CER 0.1UF 25V U2J 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104K3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X104F3JACAUTO | KEMET | 0 | C1812X104F3JACAUTO-ND | ¥468.32600 | Upgrade |
| C1812X104G3JACAUTO | KEMET | 0 | C1812X104G3JACAUTO-ND | ¥149.66200 | Upgrade |
| C1812X104J3JACAUTO | KEMET | 0 | C1812X104J3JACAUTO-ND | ¥108.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥61.88100 | ¥61,881 |
| Unit Price without JCT: | ¥61.88100 |
|---|---|
| Unit Price with JCT: | ¥68.06910 |


