
C1812C820JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C820JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C820JCGACTUCT-ND - Cut Tape (CT) 399-C1812C820JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C820JCGACTU |
Description | CAP CER 82PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C820JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥346.00000 | ¥346 |
| 10 | ¥233.00000 | ¥2,330 |
| 50 | ¥188.48000 | ¥9,424 |
| 100 | ¥174.71000 | ¥17,471 |
| 500 | ¥151.41800 | ¥75,709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥144.20900 | ¥144,209 |
| 2,000 | ¥138.27550 | ¥276,551 |
| 3,000 | ¥135.30233 | ¥405,907 |
| 5,000 | ¥132.00620 | ¥660,031 |
| 7,000 | ¥130.07957 | ¥910,557 |
| 10,000 | ¥128.22530 | ¥1,282,253 |
| Unit Price without JCT: | ¥346.00000 |
|---|---|
| Unit Price with JCT: | ¥380.60000 |

