
C1812C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C684K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C684K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812C684K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥178.00000 | ¥1,780 |
| 50 | ¥141.92000 | ¥7,096 |
| 100 | ¥130.84000 | ¥13,084 |
| 500 | ¥112.05600 | ¥56,028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥106.24700 | ¥106,247 |
| 2,000 | ¥101.46550 | ¥202,931 |
| 3,000 | ¥99.07000 | ¥297,210 |
| 5,000 | ¥96.41420 | ¥482,071 |
| 7,000 | ¥94.86114 | ¥664,028 |
| 10,000 | ¥93.36740 | ¥933,674 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |

