Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C682M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C682M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C682M1RACTU |
Description | CAP CER 6800PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C682F1GALTU | KEMET | 0 | 399-C1812C682F1GALTUTR-ND | ¥724.87700 | Upgrade |
| C1812C682J1GACTU | KEMET | 0 | 399-C1812C682J1GACTUTR-ND | ¥99.83600 | Upgrade |
| C1812C682J2GACTU | KEMET | 0 | 399-C1812C682J2GACTUTR-ND | ¥119.27300 | Upgrade |
| C1812C682K1GACTU | KEMET | 0 | 399-C1812C682K1GACTUTR-ND | ¥95.16000 | Upgrade |
| C1812C682K1RACTU | KEMET | 0 | 399-C1812C682K1RACTUTR-ND | ¥39.91900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥36.64400 | ¥36,644 |
| Unit Price without JCT: | ¥36.64400 |
|---|---|
| Unit Price with JCT: | ¥40.30840 |






