
C1812C472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C472J1GACTUCT-ND - Cut Tape (CT) 399-C1812C472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥175.80000 | ¥1,758 |
| 50 | ¥140.20000 | ¥7,010 |
| 100 | ¥129.18000 | ¥12,918 |
| 500 | ¥110.58000 | ¥55,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥104.82700 | ¥104,827 |
| 2,000 | ¥100.08950 | ¥200,179 |
| 3,000 | ¥97.71667 | ¥293,150 |
| 5,000 | ¥95.08640 | ¥475,432 |
| 7,000 | ¥93.54843 | ¥654,839 |
| 10,000 | ¥92.06880 | ¥920,688 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

