
C1812C471JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C471JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C471JCGACTUCT-ND - Cut Tape (CT) 399-C1812C471JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JCGACTU |
Description | CAP CER 470PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥352.00000 | ¥352 |
| 10 | ¥237.50000 | ¥2,375 |
| 50 | ¥192.22000 | ¥9,611 |
| 100 | ¥178.23000 | ¥17,823 |
| 500 | ¥154.60600 | ¥77,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥147.29000 | ¥147,290 |
| 2,000 | ¥141.26700 | ¥282,534 |
| 3,000 | ¥138.24867 | ¥414,746 |
| 5,000 | ¥134.90380 | ¥674,519 |
| 7,000 | ¥132.94771 | ¥930,634 |
| 10,000 | ¥131.06580 | ¥1,310,658 |
| Unit Price without JCT: | ¥352.00000 |
|---|---|
| Unit Price with JCT: | ¥387.20000 |

