47 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C470JFGACTU

DigiKey Part Number
399-C1812C470JFGACTUTR-ND - Tape & Reel (TR)
399-C1812C470JFGACTUCT-ND - Cut Tape (CT)
399-C1812C470JFGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C470JFGACTU
Description
CAP CER 47PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C470JFGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥376.00000¥376
10¥254.80000¥2,548
50¥206.94000¥10,347
100¥192.16000¥19,216
500¥167.18000¥83,590
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥159.44500¥159,445
2,000¥153.07750¥306,155
3,000¥149.88667¥449,660
5,000¥146.35000¥731,750
7,000¥144.28143¥1,009,970
10,000¥142.29210¥1,422,921
Manufacturers Standard Package
Unit Price without JCT:¥376.00000
Unit Price with JCT:¥413.60000