

C1812C394G4JAC7800 | |
---|---|
DigiKey Part Number | C1812C394G4JAC7800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C394G4JAC7800 |
Description | CAP CER 0.39UF 16V U2J 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±2% 16V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394G4JAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1810 (4525 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥253.74400 | ¥253,744 |
Unit Price without JCT: | ¥253.74400 |
---|---|
Unit Price with JCT: | ¥279.11840 |