0.33 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812C334F3JACTU

DigiKey Part Number
399-C1812C334F3JACTUTR-ND - Tape & Reel (TR)
399-C1812C334F3JACTUCT-ND - Cut Tape (CT)
399-C1812C334F3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C334F3JACTU
Description
CAP CER 0.33UF 25V U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±1% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C334F3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1810 (4525 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,471.00000¥1,471
10¥1,104.00000¥11,040
50¥957.76000¥47,888
100¥912.48000¥91,248
500¥858.26800¥429,134
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥812.07300¥812,073
2,000¥792.50650¥1,585,013
Manufacturers Standard Package
Unit Price without JCT:¥1,471.00000
Unit Price with JCT:¥1,618.10000