
C1812C333JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14853-2-ND - Tape & Reel (TR) 399-14853-1-ND - Cut Tape (CT) 399-14853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333JBGACAUTO |
Description | CAP CER 0.033UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥338.00000 | ¥3,380 |
| 50 | ¥278.36000 | ¥13,918 |
| 100 | ¥259.91000 | ¥25,991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥228.72400 | ¥114,362 |
| 1,000 | ¥219.06900 | ¥219,069 |
| 1,500 | ¥214.23067 | ¥321,346 |
| 2,500 | ¥208.86920 | ¥522,173 |
| 3,500 | ¥205.73314 | ¥720,066 |
| 5,000 | ¥202.71680 | ¥1,013,584 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |

