
C1812C331JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JHGACTUCT-ND - Cut Tape (CT) 399-C1812C331JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JHGACTU |
Description | CAP CER 330PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥738.00000 | ¥738 |
| 10 | ¥527.30000 | ¥5,273 |
| 50 | ¥443.26000 | ¥22,163 |
| 100 | ¥417.28000 | ¥41,728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥373.32200 | ¥186,661 |
| 1,000 | ¥359.71000 | ¥359,710 |
| 1,500 | ¥352.88933 | ¥529,334 |
| 2,500 | ¥345.32920 | ¥863,323 |
| 3,500 | ¥340.90800 | ¥1,193,178 |
| Unit Price without JCT: | ¥738.00000 |
|---|---|
| Unit Price with JCT: | ¥811.80000 |

