0.18 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C184K1RACTU

DigiKey Part Number
399-C1812C184K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C184K1RACTUCT-ND - Cut Tape (CT)
399-C1812C184K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C184K1RACTU
Description
CAP CER 0.18UF 100V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C184K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥168.00000¥168
10¥106.90000¥1,069
50¥83.00000¥4,150
100¥75.66000¥7,566
500¥63.25600¥31,628
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥59.42300¥59,423
2,000¥56.26800¥112,536
3,000¥54.68733¥164,062
5,000¥52.93540¥264,677
7,000¥51.91143¥363,380
10,000¥50.92620¥509,262
Manufacturers Standard Package
Unit Price without JCT:¥168.00000
Unit Price with JCT:¥184.80000