
C1812C182JCGACTU | |
---|---|
DigiKey Part Number | 399-C1812C182JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C182JCGACTUCT-ND - Cut Tape (CT) 399-C1812C182JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C182JCGACTU |
Description | CAP CER 1800PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C182JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥324.00000 | ¥324 |
10 | ¥219.50000 | ¥2,195 |
50 | ¥198.50000 | ¥9,925 |
100 | ¥171.41000 | ¥17,141 |
500 | ¥150.62800 | ¥75,314 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥139.61900 | ¥139,619 |
2,000 | ¥130.87450 | ¥261,749 |
3,000 | ¥128.09200 | ¥384,276 |
5,000 | ¥125.00920 | ¥625,046 |
7,000 | ¥123.20600 | ¥862,442 |
10,000 | ¥121.97360 | ¥1,219,736 |
Unit Price without JCT: | ¥324.00000 |
---|---|
Unit Price with JCT: | ¥356.40000 |